Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

PC725

Res POT 1K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm Solder Lug Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res POT 1K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm Solder Lug Panel Mount
Search Keywords: PC725
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: PC725
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 0.2 (1/5) W
Resistance Value: 1 KOhm
Tolerance: 20 %
Dimension: 16.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PC725 RoHS compliant?
Yes, PC725 is RoHS compliant.
What is the lead time for PC725?
The standard lead time for PC725 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.0195
10
$2.7450
25
$2.7040
50
$2.6640
100
$2.5350
250
$2.4950
500
$2.4650
1,000 +
$2.4150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!