Philmore Mfg.
PC72
Res POT 1K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (39.4 X 17 X 31.5mm) Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 1K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn 6mm (39.4 X 17 X 31.5mm) Pin Thru-Hole
Search Keywords: PC72
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | PC72 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.2 (1/5) W |
| Resistance Value: | 1 KOhm |
| Tolerance: | 20 % |
| Dimension: | 39.4 x 17 x 31.5 mm |
Product Guides
+
Frequently Asked Questions
Is PC72 RoHS compliant?
Yes, PC72 is RoHS compliant.
What is the lead time for PC72?
The standard lead time for PC72 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$3.168
10
$2.880
25
$2.329
50
$2.296
100
$2.149
250
$2.119
500
$2.099
1,000 +
$2.059
Click for Quote
Log in
to unlock special pricing