Available Replacements
Alternative Packaging
PC5K
PC5K

Philmore Mfg.

em estoque: 3

MIN ORDEM: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Res Trimmer 5K Ohm 1(Elec)/1(Mech)Turn (10 X 3 X 14.5mm) Pin Thru-Hole

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Trimmer 5K Ohm 1(Elec)/1(Mech)Turn (10 X 3 X 14.5mm) Pin Thru-Hole
Search Keywords: PC5KB
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Philmore Mfg.
  • Número do item:
    PC5KB
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    N/A
  • Resistance Value:
    5 KOhm
  • Tolerance:
    N/A
  • Temperature Coefficient:
    N/A
  • Dimension:
    10 x 3 x 14.5 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
395 Pode enviar
Minimum Order Quantity:
100
2 Weeks Pode enviar 29/5/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
100
$0.2885
1 000
$0.2273
2 500
$0.2174
5 000
$0.2143
7 500
$0.2055
25 000
$0.1974
50 000 +
$0.1969
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!