PC300
Philmore Mfg.
Res Trimmer 300 Ohm 1(Elec)/1(Mech)Turn (10 X 3 X 14.5mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Trimmer 300 Ohm 1(Elec)/1(Mech)Turn (10 X 3 X 14.5mm) Pin Thru-Hole
Search Keywords: PC300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:PC300
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:300 Ohm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:10 x 3 x 14.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Packages
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
32 Packages
can ship
Stock lot only:
8 Packages
Minimum Order Quantity:
25 Packages
1 Week
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.979
25
$0.890
50
$0.872
100
$0.855
250
$0.796
500
$0.778
1,000
$0.761
2,500 +
$0.746
Click for Quote
Log in
to unlock special pricing