Philmore Mfg.
PC275
Res POT 500K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (50.5 X 24 X 30mm) Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 500K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (50.5 X 24 X 30mm) Pin Thru-Hole
Search Keywords: PC275
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | PC275 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 500 KOhm |
| Tolerance: | 20 % |
| Dimension: | 50.5 x 24 x 30 mm |
Product Guides
+
Frequently Asked Questions
Is PC275 RoHS compliant?
Yes, PC275 is RoHS compliant.
What is the lead time for PC275?
The standard lead time for PC275 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$4.7597
5
$4.3270
10
$3.4360
25
$3.3820
50
$3.1860
100
$3.1370
250
$3.0960
500 +
$3.0460
Click for Quote
Log in
to unlock special pricing