Philmore Mfg.
PC26
Res POT 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (50.5 X 24mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (50.5 X 24mm) Solder Lug Panel Mount
Search Keywords: PC26
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | PC26 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 0.5 (1/2) W |
| Resistance Value: | 100 KOhm |
| Tolerance: | 20 % |
| Dimension: | 50.5 x 24 mm |
Product Guides
+
Frequently Asked Questions
Is PC26 RoHS compliant?
Yes, PC26 is RoHS compliant.
What is the lead time for PC26?
The standard lead time for PC26 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$3.168
10
$2.880
25
$2.329
50
$2.296
100
$2.149
250
$2.119
500
$2.099
1,000 +
$2.059
Click for Quote
Log in
to unlock special pricing