PC24B
Philmore Mfg.
Res POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (50.5 X 24mm) Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Res POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (50.5 X 24mm) Solder Lug Panel Mount
Search Keywords: PC24B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:PC24B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:50.5 x 24 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$2.35
25
$1.77
50
$1.74
100
$1.48
250
$1.44
500
$1.37
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing