PC23
Philmore Mfg.
Res POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (50.5 X 24mm) Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res POT 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 4mm (50.5 X 24mm) Solder Lug Panel Mount
Search Keywords: PC23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:PC23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.5 (1/2) W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:50.5 x 24 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$2.97
25
$2.23
50
$2.19
100
$1.84
250
$1.76
500
$1.71
1,000 +
$1.63
Click for Quote
Log in
to unlock special pricing