Philmore Mfg.
PC1K
Res Trimmer 1K Ohm 1(Elec)/1(Mech)Turn (10 X 3 X 14.5mm) Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Trimmer 1K Ohm 1(Elec)/1(Mech)Turn (10 X 3 X 14.5mm) Pin Thru-Hole
Search Keywords: PC1K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | PC1K |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Pin |
| Resistance Value: | 1 KOhm |
| Dimension: | 10 x 3 x 14.5 mm |
Product Guides
+
Frequently Asked Questions
Is PC1K RoHS compliant?
Yes, PC1K is RoHS compliant.
What is the lead time for PC1K?
The standard lead time for PC1K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5 Packages
Minimum Order Quantity:
25 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.8535
25
$1.6850
50
$1.5500
100
$1.4260
250
$1.4120
500
$1.3980
1,000 +
$1.3910
Click for Quote
Log in
to unlock special pricing