PC100KB
Philmore Mfg.
Res Trimmer 100K Ohm 1(Elec)/1(Mech)Turn (10 X 3 X 14.5mm) Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Res Trimmer 100K Ohm 1(Elec)/1(Mech)Turn (10 X 3 X 14.5mm) Pin Thru-Hole
Search Keywords: PC100KB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:PC100KB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:N/A
-
Resistance Value:100 KOhm
-
Tolerance:N/A
-
Temperature Coefficient:N/A
-
Dimension:10 x 3 x 14.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
518
can ship
Minimum Order Quantity:
50
1 Week
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.408
100
$0.313
250
$0.310
500
$0.307
1,000
$0.251
2,500
$0.241
5,000 +
$0.238
Click for Quote
Log in
to unlock special pricing