Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

PC100K

Res Trimmer 100K Ohm 1(Elec)/1(Mech)Turn (10 X 3 X 14.5mm) Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Trimmer 100K Ohm 1(Elec)/1(Mech)Turn (10 X 3 X 14.5mm) Pin Thru-Hole
Search Keywords: PC100K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Philmore Mfg.
Part No: PC100K
Unit of Measure: Per Package
RoHS: Yes
HTS: 8533408070
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Resistance Value: 100 KOhm
Dimension: 10 x 3 x 14.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PC100K RoHS compliant?
Yes, PC100K is RoHS compliant.
What is the lead time for PC100K?
The standard lead time for PC100K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5 Packages
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5 Packages
Minimum Order Quantity:
25 Packages
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.8535
25
$1.6850
50
$1.5500
100
$1.4260
250
$1.4120
500
$1.3980
1,000 +
$1.3910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!