- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- MW1250
Philmore Mfg.
MW1250
Wall Adapter - 12.0 VDC - 300mA - 3.5mm output plug
Accessories Notify Me
RoHS Compliant
Description
+
Wall Adapter - 12.0 VDC - 300mA - 3.5mm output plug
Search Keywords: MW1250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MW1250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MW1250 RoHS compliant?
Yes, MW1250 is RoHS compliant.
What is the lead time for MW1250?
The standard lead time for MW1250 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
2
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$11.97
5
$8.38
10
$8.21
25
$7.96
50
$7.78
100
$7.67
250 +
$7.46
Click for Quote
Log in
to unlock special pricing