- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MTG12
MTG12
Philmore Mfg.
Pair of Gold-plated, Teflon insulated RCA jacks. (1)BLACK (1)RED. Includes gold plated nut and ground lug.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pair of Gold-plated, Teflon insulated RCA jacks. (1)BLACK (1)RED. Includes gold plated nut and ground lug.
Search Keywords: MTG12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MTG12
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25 Packages
can ship
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$8.75
25
$7.11
50
$7.09
100
$6.79
250
$6.23
500
$6.22
1,000
$6.07
2,500 +
$5.83
Click for Quote
Log in
to unlock special pricing