- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- MT2570B
MT2570B
Philmore Mfg.
Audio Transformer Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Audio Transformer Wire Lead Flange Mount
Search Keywords: MT2570B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MT2570B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Frequency:0.05 to 15 kHz
-
Frequency Response:±1.5 dB
-
Turns Ratio:N/A
-
Packaging:Bulk
-
Primary Side Voltage:70 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$13.97
25
$12.66
50
$12.09
100
$11.57
250
$11.10
500
$10.80
1,000 +
$10.66
Click for Quote
Log in
to unlock special pricing
Alternative Packaging