- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MSG12
MSG12
Philmore Mfg.
Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 2 POS ST Panel Mount 2 Terminal 1 Port
Search Keywords: MSG12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MSG12
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56 Packages
can ship
Minimum Order Quantity:
5 Packages
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$4.793
10
$4.590
25
$4.513
50
$3.970
100
$3.860
250
$3.730
500 +
$3.600
Click for Quote
Log in
to unlock special pricing