- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MS9
MS9
Philmore Mfg.
Conn RCA F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA F 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: MS9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MS9
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Manufacturer Stock:
41 Packages
can ship
Stock lot only:
1 Package
Minimum Order Quantity:
2 Packages
1 Week
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$13.189
2
$11.990
5
$11.390
10
$10.820
25
$10.280
50
$9.760
100
$9.280
250 +
$8.810
Click for Quote
Log in
to unlock special pricing