- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MS16B-BLK
MS16B-BLK
Philmore Mfg.
Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: MS16BBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MS16B-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
556
can ship
Stock lot only:
6
Minimum Order Quantity:
50
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$0.3765
50
$0.3423
500
$0.3063
1,000
$0.3055
2,500
$0.2929
5,000
$0.2870
7,500
$0.2863
10,000
$0.2856
15,000 +
$0.2833
Click for Quote
Log in
to unlock special pricing