- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MS14B-RED
MS14B-RED
Philmore Mfg.
Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: MS14BRED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MS14B-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$1.969
10
$1.790
25
$1.350
50
$1.320
100
$1.290
250
$1.090
500
$1.050
1,000 +
$1.000
Click for Quote
Log in
to unlock special pricing