- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MS14B-BLK
MS14B-BLK
Philmore Mfg.
Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bulk
Search Keywords: MS14BBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MS14B-BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
10
$1.79
25
$1.35
50
$1.32
100
$1.29
250
$1.09
500
$1.05
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing