- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MS10
MS10
Philmore Mfg.
Conn RCA PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: MS10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MS10
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$10.95
5
$10.40
10
$9.88
25
$9.39
50
$8.92
100
$8.47
250 +
$8.05
Click for Quote
Log in
to unlock special pricing