- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- MDL2
MDL2
Philmore Mfg.
Conn RCA PL 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: MDL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MDL2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Gold
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$3.487
10
$3.170
50
$2.660
250
$2.460
500
$2.360
1,000
$2.260
2,500
$2.200
5,000
$2.140
7,500 +
$2.120
Click for Quote
Log in
to unlock special pricing