- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- MCA165
Philmore Mfg.
MCA165
Cable Assembly Audio 4.876m 3 POS XLR to 1/4" Mono F-M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly Audio 4.876m 3 POS XLR to 1/4" Mono F-M
Search Keywords: MCA165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MCA165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:4.876 m
-
Cable Type:Audio
Product Guides
+
Frequently Asked Questions
Is MCA165 RoHS compliant?
Yes, MCA165 is RoHS compliant.
What is the lead time for MCA165?
The standard lead time for MCA165 is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
1 Week
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$16.198
5
$12.466
10
$12.240
25
$11.406
50
$10.946
100 +
$10.666
Click for Quote
Log in
to unlock special pricing