- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- MCA160
MCA160
Philmore Mfg.
Cable Assembly 6.09m 3 POS XLR to 3 POS XLR F-M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly 6.09m 3 POS XLR to 3 POS XLR F-M
Search Keywords: MCA160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:MCA160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:6.09 m
-
Cable Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
208
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$13.76
25
$12.47
50
$11.91
100
$11.40
250
$10.93
500
$10.64
1,000 +
$10.50
Click for Quote
Log in
to unlock special pricing