- Home ›
- All Products›
- Multimedia ›
- Other ›
- Multimedia Misc ›
- LP50
Philmore Mfg.
LP50
Monaural L-Pad - 50 Watt - 8 ohm
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Monaural L-Pad - 50 Watt - 8 ohm
Search Keywords: LP50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:LP50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is LP50 discontinued?
Yes, LP50 from Philmore Mfg. is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is LP50 RoHS compliant?
Yes, LP50 is RoHS compliant.
What is the lead time for LP50?
The standard lead time for LP50 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
1
$15.862
5
$14.420
10
$13.590
25
$13.380
50
$13.180
100 +
$12.830
Click for Quote
Log in
to unlock special pricing