- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- L707B
L707B
Philmore Mfg.
Conn Circular M 7 POS ST Cable Mount 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Circular M 7 POS ST Cable Mount 7 Terminal 1 Port
Search Keywords: L707B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:L707B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:N/A
-
Number of Contacts:7
-
Contact Gender:M
-
Contact Plating:N/A
-
Termination Method:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
213
can ship