- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- HDP15
HDP15
Philmore Mfg.
Conn High Density D-Sub M 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub M 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
Search Keywords: HDP15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:HDP15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$1.804
10
$1.640
25
$1.230
50
$1.210
100
$1.180
250
$1.000
500
$0.960
1,000 +
$0.910
Click for Quote
Log in
to unlock special pricing