- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- HDJC26B
HDJC26B
Philmore Mfg.
Conn High Density D-Sub F 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub F 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port Bulk
Search Keywords: HDJC26B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:HDJC26B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Number of Contacts:26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$3.82
10
$2.87
25
$2.81
50
$2.76
100
$2.33
250
$2.22
500 +
$2.16
Click for Quote
Log in
to unlock special pricing