- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- HDJC26
HDJC26
Philmore Mfg.
Conn High Density D-Sub F 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub F 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port Bulk
Search Keywords: HDJC26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:HDJC26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Number of Contacts:26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$5.819
5
$5.290
50
$4.300
100
$4.100
250
$3.990
500
$3.770
1,000
$3.670
2,500
$3.570
5,000 +
$3.530
Click for Quote
Log in
to unlock special pricing