- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- HDJ78B
HDJ78B
Philmore Mfg.
Conn High Density D-Sub F 78 POS Solder Cup ST Cable Mount 78 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub F 78 POS Solder Cup ST Cable Mount 78 Terminal 1 Port Bulk
Search Keywords: HDJ78B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:HDJ78B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Number of Contacts:78
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$5.48
10
$5.37
25
$5.26
50
$4.45
100
$4.25
250 +
$4.13
Click for Quote
Log in
to unlock special pricing