- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- HDJ15B
HDJ15B
Philmore Mfg.
Conn High Density D-Sub F 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub F 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port Bulk
Search Keywords: HDJ15B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:HDJ15B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Solder Cup
-
Shell Size:E
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$0.870
50
$0.667
100
$0.654
250
$0.548
500
$0.537
1,000
$0.507
2,500 +
$0.479
Click for Quote
Log in
to unlock special pricing