- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FP400B
FP400B
Philmore Mfg.
Conn PAL-Type F Adapter F/F ST Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn PAL-Type F Adapter F/F ST Nickel
Search Keywords: FP400B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FP400B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PAL-Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$0.981
50
$0.961
100
$0.942
250
$0.797
500
$0.761
1,000
$0.729
2,500 +
$0.699
Click for Quote
Log in
to unlock special pricing