- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FP100
FP100
Philmore Mfg.
Conn PAL-Type F Adapter M/F ST Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn PAL-Type F Adapter M/F ST Nickel
Search Keywords: FP100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FP100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PAL-Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$2.288
10
$2.080
25
$1.560
50
$1.530
100
$1.500
250
$1.270
500
$1.210
1,000 +
$1.160
Click for Quote
Log in
to unlock special pricing