- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- FC72B
FC72B
Philmore Mfg.
Phono Plug-Type F Adapter M/F 1/1 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Phono Plug-Type F Adapter M/F 1/1 POS ST
Search Keywords: FC72B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC72B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phono Plug-Type F Adapter
-
Body Orientation:Straight
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:1/1
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$2.48
100
$2.02
250
$1.93
500
$1.87
1,000
$1.77
2,500
$1.72
5,000
$1.68
7,500 +
$1.67
Click for Quote
Log in
to unlock special pricing