- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- FC72
FC72
Philmore Mfg.
Phono Plug-Type F Adapter M/F 1/1 POS ST
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Phono Plug-Type F Adapter M/F 1/1 POS ST
Search Keywords: FC72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC72
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Phono Plug-Type F Adapter
-
Body Orientation:Straight
-
Gender:M/F
-
Pitch:N/A
-
Number of Contacts:1/1
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$3.08
100
$2.50
250
$2.39
500
$2.29
1,000
$2.19
2,500
$2.13
5,000
$2.08
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing