- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC67B
FC67B
Philmore Mfg.
Conn PAL-Type F Adapter F/F ST Panel Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Conn PAL-Type F Adapter F/F ST Panel Mount Nickel Bulk
Search Keywords: FC67B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC67B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PAL-Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,937
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$1.042
50
$1.023
100
$1.004
250
$0.861
500
$0.859
1,000
$0.826
2,500 +
$0.765
Click for Quote
Log in
to unlock special pricing