- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC67
FC67
Philmore Mfg.
Conn PAL-Type F Adapter F/F ST Panel Mount Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn PAL-Type F Adapter F/F ST Panel Mount Nickel
Search Keywords: FC67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC67
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PAL-Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$1.793
25
$1.630
250
$1.330
500
$1.270
1,000
$1.210
2,500
$1.160
5,000
$1.130
7,500
$1.120
10,000 +
$1.110
Click for Quote
Log in
to unlock special pricing
Alternative Packaging