- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC66B
Philmore Mfg.
FC66B
Conn Type F F Solder Lug ST Panel Mount Nickel Bulk
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BULK Packaging
Certificate of Compliance
Description
+
Conn Type F F Solder Lug ST Panel Mount Nickel Bulk
Search Keywords: FC66B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | FC66B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694010 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type F |
| Gender: | F |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is FC66B RoHS compliant?
No, FC66B is not RoHS compliant.
What is the lead time for FC66B?
The standard lead time for FC66B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$1.631
25
$1.250
50
$1.227
100
$1.204
250
$1.034
500
$0.992
1,000 +
$0.953
Click for Quote
Log in
to unlock special pricing