- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC64
FC64
Philmore Mfg.
Conn Type F Adapter F/F ST Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F Adapter F/F ST Nickel
Search Keywords: FC64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC64
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
18
can ship
Stock lot only:
10
Minimum Order Quantity:
25
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$2.0581
25
$1.8710
50
$1.7210
100
$1.5840
250
$1.5680
500
$1.5520
1,000 +
$1.5440
Click for Quote
Log in
to unlock special pricing