- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC62
FC62
Philmore Mfg.
Conn Type F Adapter F/M ST Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F Adapter F/M ST Nickel
Search Keywords: FC62
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC62
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/18/26
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$3.17
10
$3.10
25
$2.38
50
$2.33
100
$1.94
250
$1.85
500 +
$1.80
Click for Quote
Log in
to unlock special pricing