- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC59C
FC59C
Philmore Mfg.
Conn Type F ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F ST Cable Mount Nickel
Search Keywords: FC59C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC59C
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28 Packages
can ship
Minimum Order Quantity:
10 Packages
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$2.22
25
$1.67
50
$1.64
100
$1.40
250
$1.36
500
$1.30
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing