- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC58A
FC58A
Philmore Mfg.
Conn Type F ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F ST Cable Mount Nickel
Search Keywords: FC58A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC58A
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/U Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37 Packages
can ship
Minimum Order Quantity:
5 Packages
1 Week
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$6.770
10
$6.651
25
$6.534
50
$5.650
100
$5.440
250 +
$5.240
Click for Quote
Log in
to unlock special pricing