- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC57B
FC57B
Philmore Mfg.
Conn Type F Crimp ST Cable Mount Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Type F Crimp ST Cable Mount Nickel Bulk
Search Keywords: FC57B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC57B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
50
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$0.506
50
$0.460
100
$0.346
250
$0.339
500
$0.290
1,000
$0.284
2,500
$0.261
5,000 +
$0.254
Click for Quote
Log in
to unlock special pricing