- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC57A
Philmore Mfg.
FC57A
Conn Type F Crimp ST Cable Mount Nickel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type F Crimp ST Cable Mount Nickel
Search Keywords: FC57A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | FC57A |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type F |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | RG6/U Cable |
| Termination Method: | Crimp |
Product Guides
+
Frequently Asked Questions
Is FC57A RoHS compliant?
Yes, FC57A is RoHS compliant.
What is the lead time for FC57A?
The standard lead time for FC57A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Package
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Package
Minimum Order Quantity:
10 Packages
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$3.1702
10
$2.8820
25
$2.8380
50
$2.7950
100
$2.6520
250
$2.6120
500 +
$2.5620
Click for Quote
Log in
to unlock special pricing