- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC57
FC57
Philmore Mfg.
Conn Type F Crimp ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F Crimp ST Cable Mount Nickel
Search Keywords: FC57
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC57
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:8535908040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG59/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$3.46
10
$2.60
25
$2.55
50
$2.50
100
$2.11
250
$2.01
500 +
$1.96
Click for Quote
Log in
to unlock special pricing