- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC56A-50
FC56A-50
Philmore Mfg.
Conn Type F Crimp ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F Crimp ST Cable Mount Nickel
Search Keywords: FC56A50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC56A-50
-
Unit of Measure:Per Package
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:N/A
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG6/U Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 Packages
can ship
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$19.84
10
$18.92
25
$18.36
50
$17.83
100
$16.85
250
$16.40
500 +
$16.18
Click for Quote
Log in
to unlock special pricing