- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC55
FC55
Philmore Mfg.
Conn Type F Adapter F/F ST Nickel Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F Adapter F/F ST Nickel Bulk
Search Keywords: FC55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$2.431
25
$2.210
100
$1.800
250
$1.720
500
$1.670
1,000
$1.580
2,500
$1.530
5,000
$1.490
7,500 +
$1.480
Click for Quote
Log in
to unlock special pricing