- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- FC2
FC2
Philmore Mfg.
Conn Dual Type F F/F ST Cable Mount Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Dual Type F F/F ST Cable Mount Nickel
Search Keywords: FC2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:FC2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dual Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$1.903
25
$1.730
100
$1.450
250
$1.410
500
$1.340
1,000
$1.290
2,500
$1.230
5,000
$1.200
7,500 +
$1.180
Click for Quote
Log in
to unlock special pricing