- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- F600JB
F600JB
Philmore Mfg.
Conn XLR Connector F 3 POS ST Panel Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector F 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: F600JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:F600JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:XLR Connector
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
116
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$3.25
50
$2.73
250
$2.52
500
$2.41
1,000
$2.32
2,500
$2.25
5,000
$2.19
7,500 +
$2.17
Click for Quote
Log in
to unlock special pricing