EA7
Philmore Mfg.
Cable Assembly Audio 1.828m 5 POS Circular DIN to 4 POS Circular DIN PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Audio 1.828m 5 POS Circular DIN to 4 POS Circular DIN PL-PL
Search Keywords: EA7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:EA7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Audio
-
Cable Length:1.828 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
10
$3.54
50
$2.97
250
$2.75
500
$2.63
1,000
$2.52
2,500
$2.45
5,000
$2.39
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing