Philmore Mfg.
EA6
Cable Assembly Audio 1.828m 5 POS Circular DIN to 4(RCA) PL-F
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Audio 1.828m 5 POS Circular DIN to 4(RCA) PL-F
Search Keywords: EA6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Philmore Mfg. |
| Part No: | EA6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Cable Length: | 1.828 m |
| Cable Type: | Audio |
Product Guides
+
Frequently Asked Questions
Is EA6 RoHS compliant?
Yes, EA6 is RoHS compliant.
What is the lead time for EA6?
The standard lead time for EA6 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$4.545
10
$4.470
25
$4.396
50
$4.145
100
$4.065
250
$4.015
500 +
$3.935
Click for Quote
Log in
to unlock special pricing